| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaN | |
| Oval | |
| Water Clear | |
| Right Angle | |
| 800mcd | |
| 525 | |
| 515 | |
| 30 | |
| 25 | |
| 20 | |
| 4.1 | |
| 5 | |
| 102.5 | |
| -40 | |
| 85 | |
| No | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 2.5 mm |
| Package Length | 3 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
