Infineon Technologies AGKP467XTMA1Board Mount Pressure Sensors
Board Mount Pressure Sensor 5.8V 45kPa to 200kPa Absolute 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Absolute | |
| 45kPa to 200kPa | |
| 600kPa | |
| 20 to 100 | |
| ±4 | |
| 5.8(Max) | |
| 3 | |
| 3.3|5 | |
| 5.25 | |
| 3.5 | |
| -40 | |
| 105 | |
| Automotive | |
| Air | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 4.3 |
| Package Length | 4.5 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

