Infineon Technologies AGKP400XTMA1Board Mount Pressure Sensors
Board Mount Pressure Sensor 3.5V to 11V 45.5kPa to 110kPa Absolute T/R Automotive AEC-Q100/AEC-Q103
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Absolute | |
| 45.5kPa to 110kPa | |
| 300kpa | |
| 20 to 100 | |
| 3.5 to 11 | |
| 4.5 | |
| 9|5 | |
| 11 | |
| 5.5 | |
| -40 | |
| 90 | |
| Automotive | |
| Air | |
| Tape and Reel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

