Infineon Technologies AGKP254XTMA2Board Mount Pressure Sensors
Board Mount Pressure Sensor 0.4V 40kPa to 115kPa Absolute 8-Pin DSOF T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Absolute | |
| 40kPa to 115kPa | |
| 600kPa | |
| 20 to 100 | |
| 0.4 | |
| 3.135|4.75 | |
| 5|3.3 | |
| 3.475|5.25 | |
| 10 | |
| -40 | |
| 125 | |
| Air | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.8 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSOF |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

