Infineon Technologies AGKP236XTMA1Board Mount Pressure Sensors

Board Mount Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute Automotive 8-Pin DSOF T/R

This KP236XTMA1 board mount pressure sensor from Infineon Technologies ensures a quick response when there is a detection of changes to gas or liquid pressures within your system. It has a voltage of 0.1 to 4.85 V. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This part's ESD protection device has a maximum ESD protection device voltage of 2 @ HBM kV. It has a response time of 0.65 ms. Its operating pressure range is 40kPa to 115kPa.

4,844 parts: Ships in 2 days

    Total$2.70Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      3561
      Country Of origin:
      Germany
         
      • Price: $2.696
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Germany
      • In Stock: 3,561 parts
      • Price: $2.696
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Germany
      • In Stock: 1,283 parts
      • Price: $2.457

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.