Infineon Technologies AGKP236N6165XTMA1Board Mount Pressure Sensors

Board Mount Pressure Sensor 0.1V to 4.85V 60kPa to 165kPa Absolute Automotive AEC-Q100 8-Pin DSOF T/R

Quickly measure and respond to changes in gas or liquid pressures within your system by implementing this KP236N6165XTMA1 board mount pressure sensor from Infineon Technologies. It has a voltage of 0.1 to 4.85 V. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a response time of 0.65 ms. This part's ESD protection device has a maximum ESD protection device voltage of 2 @ HBM kV. Its operating pressure range is 60kPa to 165kPa.

Total In Stock: 1,514 parts

Regional Inventory: 631

    Total$1.72Price for 1

    631 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      631
      Country Of origin:
      Germany
         
      • Price: $1.718
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Germany
      • In Stock: 631 parts
      • Price: $1.718
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2234+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Malaysia
      • In Stock: 883 parts
      • Price: $2.6979

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.