Infineon Technologies AGKP226N3622XTMA1Board Mount Pressure Sensors
Board Mount Pressure Sensor 0.1V to 4.85V 20kPa to 400kPa Absolute 8-Pin DSOF T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Absolute | |
| 20kPa to 400kPa | |
| 600kPa | |
| <20 | |
| 0.65 | |
| 0.1 to 4.85 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 10 | |
| -40 | |
| 140 | |
| Automotive | |
| Air | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.8 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSOF |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
