Infineon Technologies AGKP212K1409XTMA1Industrial Pressure Sensors
Analog Absolute Pressure Sensor Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| Mounting | Surface Mount |
| Package Height | 2.8 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSOF |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

