Infineon Technologies AGKP200XTMA2Board Mount Pressure Sensors
Board Mount Pressure Sensor 53.6kPa to 110kPa Absolute 8-Pin DSOF T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Absolute | |
| 53.6kPa to 110kPa | |
| 126.5kPa | |
| <20 | |
| 4.5 | |
| 5|9 | |
| 11 | |
| -40 | |
| 85 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.8 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSOF |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

