VishayKP1830310063GCapacitor Film
Cap Film 0.01uF 63V PP 2.5%( 7.2 X 5.5 X 7mm) Radial Plastic Rectangular Can 5mm 100°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 2.5% | |
| 63VDC|40VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 5.5 X 7 | |
| Straight | |
| -55 | |
| 100 | |
| Ammo | |
| 7.2(Max) | |
| 5.5(Max) | |
| 7(Max) | |
| 0.5 | |
| 6 | |
| 7(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

