ams OSRAMKP DELPS1.FP-UGVI-34-Z555-10-SLEDs
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaN | |
| Rectangular | |
| Colored Diffused | |
| Top Mount | |
| 3.1lm | |
| 1120mcd(Max) | |
| 120 | |
| 20 | |
| 10 | |
| 3.2 | |
| 5(Max) | |
| 2.7 | |
| 2.9 | |
| 125 | |
| No | |
| -40 | |
| 110 | |
| Automotive | |
| x=0.37/y=0.6 | |
| No | |
| White | |
| White | |
| No | |
| Yes | |
| Tape and Reel | |
| TOPLED® | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 0.8 |
| Package Length | 1.4 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

