ams OSRAMKO DELPS1.22-UGVI-24-H3Q4LEDs
LED Uni-Color Orange 610nm 2-Pin SMD T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Orange | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Colorless Clear | |
| Top Mount | |
| 3.4lm | |
| 1120mcd(Max) | |
| 606 | |
| 610 | |
| 120 | |
| 30 | |
| 20 | |
| 2.5 | |
| 12(Max) | |
| 1.95 | |
| 2.3 | |
| 125 | |
| No | |
| -40 | |
| 110 | |
| Automotive | |
| No | |
| Orange | |
| Orange | |
| No | |
| Yes | |
| Tape and Reel | |
| 0.002 | |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 0.8 mm |
| Package Length | 1.4 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

