YAGEOKNP100JR-73-0R3Resistor Fixed Single-Through Hole
Res Wirewound 0.3 Ohm 5% 1W ±300ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 300m | |
| 5% | |
| 1 | |
| Wirewound | |
| -40 | |
| 200 | |
| ±300 | |
| 70 to 275 | |
| Yes | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.6 | |
| 11.5 | |
| 0.8 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

