NXP SemiconductorsKMZ41,118Magnetoresistive Sensors
Angular Magnetoresistive Sensor 40KA/m Magnetic Field 8-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| KMZ41,118 | |
| Automotive | Yes |
| PPAP | Yes |
| Angular | |
| IC | |
| 2 | |
| 40KA/m(Min) | |
| 3 | |
| 9 | |
| 5 | |
| -40 | |
| 150 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Incorporate NXP Semiconductors' KMZ41,118 magnetoresistive sensor into your design when dealing with changing magnetic fields. This device has a typical operating supply voltage of 5 V. This part has a temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

