TDK-LambdaKMS40-24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 1.67A 40W Medical 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1.67 | |
| 40 | |
| 90 | |
| 264 | |
| 100 | |
| 375 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 0.86 | |
| 47 to 440 | |
| ±2 | |
| 83 | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 50mV | |
| Yes | |
| -25 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 27.6 |
| Package Width | 63.5 |
| Package Length | 89 |
| PCB changed | 5 |
| 5 |
This KMS40-24 AC to DC power supply from TDK-Lambda converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 40 W. This part's single output can handle a current up to 1.67 A. This part has a temperature range of -25 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

