TDK-LambdaKMS30A-24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 1.25A 30W 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.90.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1.25 | |
| 30 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 120mV | |
| 240mV | |
| 0.65 | |
| 47 to 440 | |
| ±2 | |
| 86 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 240mV | |
| Yes | |
| -40 | |
| 80 | |
| 135 | |
| Mounting | Through Hole |
| Package Height | 23.5 mm |
| Package Width | 64.1 mm |
| Package Length | 45.6 mm |
| PCB changed | 4 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

