C&KKMS231G LFSSwitch Tactile

Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 3N SMD T/R

This micro-miniature KMS231GLFS tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KMS231GLFS tactile switch has a gull wing termination style. The maximum DC voltage rating is 32 VDC. This rectangular button actuator is 0.75 mm long. This product is 4.6 mm long, 1.42 mm tall and 3.55 mm deep.

51,000 parts: Ships in 3 days

    Total$864.00Price for 3000

    • (3000)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 51,000 parts
      • Price: $0.288

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.