Reduced Price
C&KKMR442NGLFSSwitch Tactile
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 4N SMD Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro Miniature | |
| SPST | |
| Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| >=250Vrms | |
| >=1000 | |
| <=100 | |
| 200000 | |
| 4 | |
| 1.1 | |
| 2 | |
| 4.1 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 0.2 | |
| 1.61 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.2 | |
| 2.8 | |
| 1.4 | |
| 4.6 | |
| 2.8 | |
| 2.5 | |
| Silver | |
| Silver |
Apply pressure and turn your circuit on with this micro-miniature KMR442NGLFS tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KMR442NGLFS tactile switch has a gull wing termination style. This product is 4.6 mm long, 2.5 mm tall and 2.8 mm deep. The maximum DC voltage rating is 32 VDC. This button actuator is 1.1 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

