10-25% Off
C&KKMR441NGULCLFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro Miniature | |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| >=250Vrms | |
| >=1000 | |
| <=100 | |
| 100000 | |
| 4 | |
| 1.1 | |
| 2 | |
| 4.1 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 0.2 | |
| 1.61 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.2 | |
| 2.8 | |
| 1.4 | |
| 4.6 | |
| 2.8 | |
| 2.5 | |
| Silver | |
| Silver |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

