C&KKMR231G LFSSwitch Tactile
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 3N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Micro Miniature | |
| SPST | |
| Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| >=250Vrms | |
| 1000 | |
| 100 | |
| 150000 | |
| 3 | |
| 0.5 | |
| 2 | |
| 4.1 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 0.2 | |
| 1.61 | |
| IP40 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.2 | |
| 2.8 | |
| 1.4 | |
| 4.6 | |
| 2.8 | |
| 1.94 | |
| Silver | |
| Silver |
This micro-miniature KMR231GLFS tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KMR231GLFS tactile switch has a gull wing termination style. This product is 4.6 mm long, 1.9 mm tall and 2.8 mm deep. This button actuator is 0.5 mm long. The maximum DC voltage rating is 32 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

