NXP SemiconductorsKMA199E,115Magnetoresistive Sensors
Angular Magnetoresistive Sensor 35KA/m Magnetic Field Automotive AEC-Q100 3-Pin SIP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| Angular | |
| IC | |
| 2 | |
| 35KA/m(Min) | |
| 5700mV | |
| 5.5 | |
| 5 | |
| -40 | |
| 160 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 15.2(Max) |
| Package Width | 1.65(Max) |
| Package Length | 6.42(Max) |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

