TDKKLZ2012AHR2R2WTD25Inductor Surface Mount
Inductor Decoupling Circuit Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.65A 0.195Ohm DCR 0805 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Decoupling Circuit | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 50 | |
| 20% | |
| 10M | |
| 0.65 | |
| 0.21 | |
| 0.195 | |
| 2 | |
| 0805 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

