| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Class RK1 | |
| Fast | |
| Lighting Circuits|Non Inductive Loads|Resistance Heaters | |
| 90 | |
| 600 | |
| 600 | |
| 300 | |
| Lug | |
| 2 | |
| Holder |
A great alternative to a circuit breaker, this a class rk1 KLSR090.V fuse from Littelfuse will protect your electronics. This device has a current rating of 90. It has 2 terminals. The KLSR090.V fuse has a lug termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
