| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8536.50.90.31 |
| Automotive | No |
| PPAP | No |
| Switch Function | Momentary |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Large Concave Button |
| Switch Configuration | N.O./N.C. |
| Maximum Current Rating (A) | 0.5@25VDC |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 200000 |
| Mechanical Life (Cycles) | 1000000 |
| Actuator Color | Transparent |
| Actuator Length (mm) | 8.4 |
| Number of Rows | 1 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 3 |
| Terminal Length (mm) | 4 |
| Terminal Pitch (mm) | 5 |
| Illumination Color | Green/Red |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Body Length (mm) | 15.4 |
| Body Depth (mm) | 15.4 |
| Body Height (mm) | 10 |
| Product Length (mm) | 21 |
| Product Depth (mm) | 21 |
| Product Height (mm) | 18.4 |