LittelfuseKLKR001.TFuses
Fuse Class CC Fast Acting 1A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Class CC | |
| Fast | |
| Motor|Motor Branch Circuit Protection | |
| 10.3 X 38.1 | |
| 1 | |
| 600 | |
| 600 | |
| 300 | |
| 200000@600VAC | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.3 | |
| Holder |
Be protected by adding a class cc KLKR001.T fuse developed by Littelfuse. This device has a current rating of 1. It has 2 terminals. The KLKR001.T fuse has a cartridge termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC. This product is 38.1 mm long with a diameter of 10.3 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
