| Compliant | |
| EAR99 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Test Probe | |
| Straight | |
| 1 | |
| 1 | |
| 6 | |
| Cable Mount | |
| Solder | |
| -25 | |
| 100 | |
| 11 | |
| 57.5 |
Integrate your system to test equipment by using this test probe KLEPS 2 RED test terminal block from SKS Kontakttechnik. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 6 A. KLEPS 2 RED is housed in red polybutylene terephthalate. This product is 57.5 mm long with a diameter of 11 mm. It uses the solder termination method. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 100 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

