LittelfuseKLDR005.TXPFuses
Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Class CC | |
| Slow Blow | |
| Transformer Protection | |
| 10.3 X 38.1 | |
| 5 | |
| 600 | |
| 600 | |
| 300 | |
| 63.33 | |
| Cartridge | |
| 2 | |
| 8.62 | |
| 38.1 | |
| 10.3 | |
| Melamine | |
| Holder |
A great alternative to a circuit breaker, this a class cc KLDR005.TXP fuse from Littelfuse will protect your electronics. This device has a current rating of 5. It has 2 terminals. The KLDR005.TXP fuse has a cartridge termination style. Its fuse is made from melamine. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC. This product is 38.1 mm long with a diameter of 10.3 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

