BeldenKLB 1Connector Audio and Video
Conn 2.5MM Mono Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| 2.5MM Mono Jack | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| Straight | |
| 0.5 | |
| 34VDC|34VAC | |
| 100 | |
| 20 | |
| -20 | |
| 70 | |
| 5000 | |
| Bulk | |
| 7.2 | |
| 16.5 | |
| 9.6 | |
| Panel Mount | |
| Polycarbonate | |
| Silver/Nickel | |
| Brass |
Sync up your sound and picture with this 2.5mm mono jack KLB 1 audio and video connector from Lumberg. This F connector's 2 contacts that are made out of brass and plated with silver/nickel. This connector has a single port. It has a maximum voltage rating of 34 VDC|34VAC. It has a straight body orientation. It has a female type gender. KLB 1 is housed in polycarbonate. This device has a maximum current rating of 0.5 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.2 mm long, 9.6 mm tall and 16.5 mm deep. This part has an operating temperature range of -20 °C to 70 °C. Its 2 terminals use the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

