NXP SemiconductorsKITUSBSPIDGLEVMEEmbedded System Development Boards and Kits
MC68HC908JW32 Microcontroller Evaluation Kit
| Compliant | |
| EAR99 | |
| Active | |
| 8471.80.10.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| MC68HC908JW32 | |
| Microcontroller | |
| 2 | |
| 1 | |
| No | |
| No | |
| No |
Dev Kit Description
The EVALUATION KIT is a working hardware/software example that allows a user to become familiar with the MC68HC908JW32 microcontroller by means of an actual useful application, a USB to SPI and USB to parallel converter. The main function provided by this kit is to allow a PC, that may not have a parallel port, to communicate with other Freescale Evaluation Kits, via a USB port. The USB port is a standard feature on almost every new PC. This kit makes use of the MC68HC908JW32’s built-in USB, SPI and parallel ports.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

