Power Management Development Boards and Kits
KIT35XS3400EVBE
MC35XS3400 Power Switch Evaluation Kit
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
PPAP
Yes
Type
Evaluation Kit
Supported Device Technology
Power Switch
Input Voltage Range
6VDC to 20VDC
Supported Device
MC35XS3400
Packaging
Each