Stackpole Electronics, IncKIT-RMCF1206FT-06Resistor Kits
Res Kits Thick Film 100K Ohm to 976K Ohm 1% 0.25 (1/4)W Pad 1206 Surface Mount 96 X 20 Resistor Kit Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 96 X 20 | |
| 100K to 976K | |
| 1% | |
| 0.25 (1/4) | |
| Thick Film | |
| Pad | |
| Resistor Fixed Single-Surface Mount | |
| Kit | |
| 1206 | |
| Surface Mount |
Always have the right resistor value on hand with this SEI Stackpole Electronics resistor kit from SEI Stackpole Electronics. This part has a power rating of 0.25 (1/4) W. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This device is made with thick film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

