Stackpole Electronics, IncKIT-RMCF0603JT-12Resistor Kits
Res Kits Thick Film 10 Ohm to 910 Ohm 5% 0.1 (1/10)W Pad 0603 Surface Mount 48 X 20 Resistor Kit Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 48 X 20 | |
| 10 to 910 | |
| 5% | |
| 0.1 (1/10) | |
| Thick Film | |
| Pad | |
| Resistor Fixed Single-Surface Mount | |
| Kit | |
| 0603 | |
| Surface Mount |
Always have the right resistor value on hand with this SEI Stackpole Electronics resistor kit from SEI Stackpole Electronics.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

