Stackpole Electronics, IncKIT-RMCF0402FT-05Resistor Kits
Res Kits Thick Film 10K Ohm to 97.6K Ohm 1% 0.063 (1/16)W Pad 0402 Surface Mount 96 X 30 Resistor Kit Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 96 X 30 | |
| 10K to 97.6K | |
| 1% | |
| 0.063 (1/16) | |
| Thick Film | |
| Pad | |
| Resistor Fixed Single-Surface Mount | |
| Kit | |
| 0402 | |
| Surface Mount |
Always have the right resistor value on hand with this SEI Stackpole Electronics resistor kit from SEI Stackpole Electronics. This part has a power rating of 0.063 (1/16) W. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. It has a tolerance of 1%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

