Stackpole Electronics, IncKIT-RMCF0402FT-04Resistor Kits
Res Kits Thick Film 1K Ohm to 9.76K Ohm 1% 0.063 (1/16)W Pad 0402 Surface Mount 96 X 30 Resistor Kit Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 96 X 30 | |
| 1K to 9.76K | |
| 1% | |
| 0.063 (1/16) | |
| Thick Film | |
| Pad | |
| Resistor Fixed Single-Surface Mount | |
| Kit | |
| 0402 | |
| Surface Mount |
Always have the right resistor value on hand with this SEI Stackpole Electronics resistor kit from SEI Stackpole Electronics. This dependable part has a power rating of 0.063 (1/16) W. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. It has a tolerance of 1%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

