| EU RoHS | Compliant |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Form Factor | PICMG1.3 |
| Processor Type | Intel |
| Processor Family | Celeron|Core|Pentium |
| Chipset Type | Intel Q370 |
| BIOS | uEFI |
| System Memory Type | DDR4 |
| Number of System Memory | 4 |
| System Memory Number of Socket Pins | 288 |
| System Memory Socket Type | DIMM |
| System Memory Maximum Size | 64GB |
| On Board Graphic Card | Yes |
| Graphic Card Resolution (Pixels) | 1920x1200@VGA |
| On Board Sound Card Type | Realtek ALC662 |
| On Board Ethernet Card | Yes |
| Ethernet Controller Type | Intel I210-AT/Intel I218LM |
| Ethernet Speed | 1000Mbps |
| Ethernet Card Number of Connectors | 2 |
| USB | 10 |
| SATA | 6 |
| PATA | 0 |
| AGP | 0 |
| PCI | 0 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 60 |
| Slot Support | No |
| CompactPCI Support | No |
| Product Length (mm) | 185 |