| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | LTB |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 75 |
| Coil Resistance (Ohm) | 160 |
| Insulation Resistance (MOhm) | 100 |
| Maximum Pick-Up Voltage | 9VDC |
| Maximum AC Switching Voltage (V) | 240 |
| Maximum Switching Current (A) | 5 |
| Operate Time (ms) | 13 |
| Release Time (ms) | 6 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -45 |
| Maximum Operating Temperature (°C) | 70 |
| Package Type | DIP |
| Product Weight (g) | 45 |
| Product Length (mm) | 28.17 |
| Product Depth (mm) | 21.82 |
| Product Height (mm) | 32.54 |