Lumberg Holding GmbH & Co. KGKGR 50/6Connector Circular
Conn Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder | |
| No | |
| Brass | |
| Gold Over Silver | |
| Zinc Die Cast | |
| Nickel | |
| 5 | |
| 250VAC | |
| -40 | |
| 85 | |
| IP40 | |
| 10000 | |
| 5 | |
| Threaded | |
| 20 | |
| 17.7 | |
| Box |
Use this din en 60529 KGR 50/6 connector from Lumberg to connect peripherals to your device. Its shell size arrangement has nickel plating. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 5 contacts that are made out of brass and plated with gold over silver. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 17.7 mm long with a diameter of 20 mm. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
