KYOCERA AVX Components CorporationKGM31BR71H102KTCapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 1206 125°C T/R

Import TariffMay apply to this part

Total In Stock: 163,875 parts

Regional Inventory: 31,875

    Total$419.24Price for 2092

    31,875 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      2092
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: $0.2004
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 7,875 parts
      • Price: $0.2004
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 24,000 parts
      • Price: $0.0199
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2434+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 132,000 parts
      • Price: $0.0309

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.