KYOCERA AVX Components CorporationKGM21AR71E224KUCapacitor Ceramic Multilayer

Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0805 125°C T/R

Import TariffMay apply to this part

Total In Stock: 206,477 parts

Regional Inventory: 12,477

    Total$0.04Price for 1

    12,477 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      El Salvador
         
      • Price: $0.0390
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      El Salvador
      • In Stock: 477 parts
      • Price: $0.0390
    • (2000)

      Ships tomorrow

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      El Salvador
      • In Stock: 12,000 parts
      • Price: $0.0236
    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2518+
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 194,000 parts
      • Price: $0.0257

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.