KYOCERA AVX Components CorporationKGM15BR71E393KTCapacitor Ceramic Multilayer

Cap Ceramic 0.039uF 25V X7R 10% Pad SMD 0603 125°C T/R

Import TariffMay apply to this part

Total In Stock: 53,109 parts

Regional Inventory: 21,109

    Total$0.05Price for 1

    21,109 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2109+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Taiwan
         
      • Price: $0.0534
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2109+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 9,109 parts
      • Price: $0.0534
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2531+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 12,000 parts
      • Price: $0.0522
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2324+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 32,000 parts
      • Price: $0.0089

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.