KYOCERA AVX Components CorporationKGM15AR71H392KTCapacitor Ceramic Multilayer

Cap Ceramic 0.0039uF 50V X7R 10% Pad SMD 0603 125°C T/R

Import TariffMay apply to this part

Total In Stock: 61,027 parts

Regional Inventory: 21,027

    Total$118.18Price for 4000

    21,027 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2052+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      6993
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: $0.0169
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2052+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 17,027 parts
      • Price: $0.0169
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.016
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2434+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 40,000 parts
      • Price: $0.0109

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.