KYOCERA AVX Components CorporationKGM15ACG1H8R2CTCapacitor Ceramic Multilayer

Cap Ceramic 8.2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R

Import TariffMay apply to this part

Total In Stock: 124,150 parts

Regional Inventory: 4,150

    Total$0.03Price for 1

    4,150 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: $0.0303
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 150 parts
      • Price: $0.0303
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2507+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.03
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 120,000 parts
      • Price: $0.0295

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.