KYOCERA AVX Components CorporationKGM05AR71H222KHCapacitor Ceramic Multilayer

Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C T/R

Import TariffMay apply to this part

Total In Stock: 2,009,450 parts

Regional Inventory: 1,139,450

    Total$1,267.45Price for 20000

    1,139,450 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      23256
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.0545
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 49,450 parts
      • Price: $0.0545
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,090,000 parts
      • Price: $0.0021
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2442+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 870,000 parts
      • Price: $0.0029

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.