10-25% Off

KYOCERA AVX Components CorporationKGM05AR71C333KHCapacitor Ceramic Multilayer

Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0402 125°C T/R

Import TariffMay apply to this part

Total In Stock: 268,891 parts

Regional Inventory: 158,891

    Total$0.01Price for 1

    158,891 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1905+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Taiwan
         
      • Price: $0.0128
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1905+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 28,891 parts
      • Price: $0.0128
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2509+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 130,000 parts
      • Price: $0.0087
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2433+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 110,000 parts
      • Price: $0.0038

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.