KYOCERA AVX Components CorporationKGM05AR71C123KHCapacitor Ceramic Multilayer

Cap Ceramic 0.012uF 16V X7R 10% Pad SMD 0402 125°C T/R

Import TariffMay apply to this part

Total In Stock: 131,048 parts

Regional Inventory: 21,048

    Total$0.01Price for 1

    21,048 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2052+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.0061
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2052+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,048 parts
      • Price: $0.0061
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.0055
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2431+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 110,000 parts
      • Price: $0.0096

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.