KYOCERA AVX Components CorporationKGM05AR51C333KHCapacitor Ceramic Multilayer

Cap Ceramic 0.033uF 16V X5R 10% Pad SMD 0402 85°C T/R

Import TariffMay apply to this part

Total In Stock: 152,968 parts

Regional Inventory: 32,968

    Total$251.89Price for 10000

    32,968 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2041+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      12658
      Maximum Of:
      9999
      Country Of origin:
      Taiwan
         
      • Price: $0.0199
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2041+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 12,968 parts
      • Price: $0.0199
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2509+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 20,000 parts
      • Price: $0.0197
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2433+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 120,000 parts
      • Price: $0.0039

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.