10-25% Off

KYOCERA AVX Components CorporationKGM05ACG1H820JHCapacitor Ceramic Multilayer

Cap Ceramic 82pF 50V C0G 5% Pad SMD 0402 125°C T/R

Import TariffMay apply to this part

Total In Stock: 156,076 parts

Regional Inventory: 76,076

    Total$116.19Price for 1976

    76,076 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1976
      Maximum Of:
      9999
      Country Of origin:
      Taiwan
         
      • Price: $0.0588
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 26,076 parts
      • Price: $0.0588
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2446+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 50,000 parts
      • Price: $0.0427
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2514+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 80,000 parts
      • Price: $0.0016

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.