KYOCERA AVX Components CorporationKGM05ACG1H180GHCapacitor Ceramic Multilayer

Cap Ceramic 18pF 50V C0G 2% Pad SMD 0402 125°C T/R

Import TariffMay apply to this part

Total In Stock: 44,580 parts

Regional Inventory: 34,580

    Total$85.36Price for 485

    34,580 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      485
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.176
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 4,580 parts
      • Price: $0.176
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2508+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.1327
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2432+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0051

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.