STMicroelectronicsKF50BDT-TRLinear Regulators

LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R

Keep the energy stable for every system by using this LDO KF50BDT-TR linear regulator by STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@200mA|0.4@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least -0.5 V and no higher than 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 50mV and line regulation of 18mV your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.35@200mA|0.7@500mA V. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 20,001 parts

Regional Inventory: 2,501

    Total$0.48Price for 1

    2,501 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      50 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.4801
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.4801
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2339+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $0.4753
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2430+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 17,500 parts
      • Price: $0.3123

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.