STMicroelectronicsKF33BDT-TRLinear Regulators
LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| -0.5 | |
| 20 | |
| 0.35@200mA|0.7@500mA | |
| 12mV | |
| 50mV | |
| 1 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO KF33BDT-TR linear regulator from STMicroelectronics is perfect for you! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@200mA|0.4@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least -0.5 V and no higher than 20 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 50mV and line regulation of 12mV your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.35@200mA|0.7@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

